- Home ›
- All Products›
- 44/0412-16-9
44/0412-16-9
TE Connectivity / Raychem Brand
44/0412-16-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44/0412-16-9
Search Keywords: 440412169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44/0412-16-9
-
Alias/AKA:270083-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 44
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Size:16 AWG
-
Operating Temperature Range:-65 – 135 °C
-
Voltage Rating:600 V
-
Wire Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,250
$5.03
2,500
$2.66
3,750
$1.83
5,000 +
$1.79
Click for Quote
Log in
to unlock special pricing