- Home ›
- All Products›
- 440094-000
440094-000
TE Connectivity / Raychem Brand
5026A1318-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5026A1318-0
Search Keywords: 440094000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:440094-000
-
Alias/AKA:5026A1318-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Color:Black
-
Jacket Material:Thermorad S
-
Dielectric Material:Rayfoam L
-
Capacitance:27.5 pF/ft
-
Cable Style:Round Braided
-
Impedance:50 Ω
-
Conductor Material:Silver-Plated High Strength Copper
-
Shield Style:Single
-
Product Classification:Cable - Coaxial
-
Shield Material:Silver-Coated Copper
-
Wire Size:26 AWG
-
Product Type:Cable
-
Velocity of Propagation:74%
-
Overall Outside Diameter:.084 in, 2.13 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Wire Diameter:.019 in, .47 mm
-
Cable Dielectric Diameter:.047 in, 1.19 mm
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1,250
$9.80
2,500
$5.01
3,750
$3.41
5,000 +
$3.34
Click for Quote
Log in
to unlock special pricing