- Home ›
- All Products›
- 4391414001
4391414001
TE Connectivity / Raychem Brand
RT-220 TUBING FLEXIBLE, HEAT-SHRINKABLE
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description
+
RT-220 TUBING FLEXIBLE, HEAT-SHRINKABLE
Search Keywords: 4391414001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4391414001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
California Prop 65
-
Shrink Ratio:2:1
-
Recovery Temperature:150 °C
-
Fluid Resistance:Splash Protection
-
Packaging Method:Spool
-
Expanded Inside Diameter (Min):.25 in, 6.35 mm
-
Wall Type:Single
-
Flammability:Highly Flame-Retardant
-
Flexibility:Flexible
-
Operating Temperature Range:-55 – 150 °C
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Material:Crosslinked Fluoropolymer
-
Low Outgassing:Yes
-
Voltage (Max):.6 kV
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , Hydraulic Fluid , Lubricating Oil , Trichloroethane , Water
-
Applicable Region:Global
-
Shrink Temperature (Min):110 °C
-
Color:White
-
Recovered Inside Diameter (Max):.125 in, 3.18 mm
-
Product Family:RT-220
-
Product Source:US
-
Recovered Wall Thickness (Tolerance):.012 in, .36 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.