- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 434863-000
434863-000
TE Connectivity / Raychem Brand
222F221-51/164-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222F221-51/164-0
Product Highlights:
- Molded Boot
- Family Name = 222F2
- 90°
- Military Application
- Entry Size, Braided or Magneform Adapter = 7, 8, 9
Search Keywords: 434863000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:434863-000
-
Alias/AKA:222F221-51/164-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Flexible Molded Boot
-
Body Material:Elastomer Polymer Blend
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$29.56
10
$29.12
25
$28.54
50
$28.10
100
$27.66
250
$27.07
500 +
$23.27
Click for Quote
Log in
to unlock special pricing