- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 431651-000
431651-000
TE Connectivity / Raychem Brand
202G642-55-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202G642-55-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202G6
- Straight
- Hazardous Environment Application, Military Application
- Entry Size, Braided or Magneform Adapter = 14, 15, 16, 18
Search Keywords: 431651000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:431651-000
-
Alias/AKA:202G642-55-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Flexible Fluoropolymer
-
Material Systems Code:300
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Molded Part Shape:Straight
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector or Backshell Outside Diameter:1.02 in , 1.1 in , 1.18 in , 1.26 in , 26 mm , 28 mm , 30 mm , 32 mm
-
Adhesive Pre-Coat:No
-
Lipped:Yes
-
Material Code:55
-
Molded Part Shape Code:202
-
Wire/Cable Outside Diameter:.79 in , .87 in , .94 in , 1.02 in , 1.1 in , 20 mm , 22 mm , 24 mm , 26 mm , 28 mm
-
Adhesive Options:S1255-04 Separate Adhesive
-
Molded Part Type:Molded Boot
-
Formcode des Formteils:202
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$63.58
25
$62.31
100
$46.44
500 +
$40.78
Click for Quote
Log in
to unlock special pricing