- Home ›
- All Products›
- 427691-000
427691-000
TE Connectivity / Raychem Brand
55A1111-26-9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1111-26-9-9CS2275
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 26 AWG
- Voltage Rating = 600 VAC
Search Keywords: 427691000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:427691-000
-
Alias/AKA:55A1111-26-9-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Tin Plated Copper
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
500
$8.38
1,000
$4.44
1,500
$3.12
2,000 +
$3.06
Click for Quote
Log in
to unlock special pricing