- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 424711-000
424711-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 10 Shell Size Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Shrink Boot Adapters 180° 10 Shell Size Aluminum Alloy
Search Keywords: 424711000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:424711-000
-
Alias/AKA:TX21AB00-1004
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:10
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:N/A
-
Entry Size:6 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
10 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$33.38
10
$33.30
15
$33.22
30
$24.92
45
$23.26
59 +
$22.79
Click for Quote
Log in
to unlock special pricing