- Home ›
- All Products›
- 423A014-3-0
423A014-3-0
TE Connectivity / Raychem Brand
423A014-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
423A014-3-0
Search Keywords: 423A01430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:423A014-3-0
-
Alias/AKA:823202-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:No
-
Adhesive Type:Adhesive Purchased Separately
-
Material Code:3
-
Transition Type:1 to 3 Cables
-
Breakout Angle:90
-
Molded Part Shape:Two 90° Side-Breakouts
-
Material:Semi-Rigid Modified Polyolefin
-
Adhesive Code:S1048
-
Government Qualified:No
-
Inside Diameter Range (Leg 2):8.9 – 17.8 mm
-
Wire/Cable Sm Branch OD:11 mm
-
Number of Branches/Legs:3
-
Inside Diameter Range (Body):.6 – 1.3 in
-
Flammability:Low Fire Hazard
-
Operating Temperature Range:-55 – 135 °C
-
Molded Part Shape Code:423A
-
Product Type:Molded Part
-
Special Requirements:Flame Retarded
-
Wire/Cable OD:26 mm
-
Power Cable Accessory:No
-
Klebemitteltyp:Adhesive Purchased Separately
-
Pliancy:Semi-Rigid
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Wire/Cable Main Branch OD:11 mm
-
Inside Diameter Range (Leg 1):15.3 – 30.5 mm
-
Size Code:14
-
Material Systems Code:10
-
Adhesive Options:S1017 Separate Adhesive , S1048 Separate Adhesive
-
Molded Part Type:Transition
-
Color:Black
-
Inside Diameter Range (Leg 3):10.2 – 20.3 mm
-
Formcode des Formteils:423A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
19
$195.54
38
$103.52
57
$72.85
75 +
$71.39
Click for Quote
Log in
to unlock special pricing