- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 423891-000
423891-000
TE Connectivity / Raychem Brand
STXR40AB90-0805AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
STXR40AB90-0805AI
Search Keywords: 423891000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:423891-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Salt Spray Resistance:500 Hr
-
Adapter Angle:90
-
Color:Olive Drab
-
Connector Shell Size:09 , A
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Termination Device Included:TR05AI
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Overbraid Termination:Tinel-Lock Ring
-
Backshell Material:Aluminum
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Adapter Entry Size:5
-
TE Adapter Code:40
-
Cable Diameter Range:.156 – .25 in, 4 – 6.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
34 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$528.24
5
$526.92
10
$525.60
13
$524.28
25
$287.77
38
$195.30
50 +
$191.40
Click for Quote
Log in
to unlock special pricing