- Home ›
- All Products›
- 422A414-25-0
422A414-25-0
TE Connectivity / Raychem Brand
422A414-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
422A414-25-0
Search Keywords: 422A414250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:422A414-25-0
-
Alias/AKA:703802-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Klebemitteltyp:Adhesive Purchased Separately
-
Inside Diameter Range (Leg 2):.35 – .7 in, 8.9 – 17.8 mm
-
Molded Part Shape Code:422A
-
Number of Branches/Legs:3
-
Product Type:Molded Part
-
Power Cable Accessory:No
-
Adhesive Type:Adhesive Purchased Separately
-
Inside Diameter Range (Leg 3):.35 – .7 in, 8.9 – 17.8 mm
-
Wire/Cable Main Branch OD:.47 in
-
Transition Type:1 to 3 Cables
-
Operating Temperature Range:-103 – 302 °F
-
Molded Part Shape:Two 90° Side-Breakouts
-
Breakout Angle:90
-
Wire/Cable OD:24 mm
-
Inside Diameter Range (Body):.6 – 1.2 in, 15.2 – 30.5 mm
-
Molded Part Type:Breakouts/Transitions
-
Special Requirements:Flame Retarded
-
Material:Modified Elastomer
-
Wire/Cable Sm Branch OD:.47 in
-
Adhesive Pre-Coat:No
-
Size Code:414
-
Material Systems Code:25
-
Color:Black
-
Inside Diameter Range (Leg 1):.35 – .7 in, 8.9 – 17.8 mm
-
Fluid/Chemical Resistance:Long-term exposure at elevated temps
-
Adhesive Options:S1125 Separate Adhesive
-
Formcode des Formteils:422A
-
Material Code:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$270.53
25
$148.95
38
$103.44
50 +
$101.37
Click for Quote
Log in
to unlock special pricing