- Home ›
- All Products›
- 421545-000
421545-000
TE Connectivity / Raychem Brand
204M014-19B08-8
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
204M014-19B08-8
Search Keywords: 421545000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:421545-000
-
Alias/AKA:204M014-19B08-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Cable Diameter Range:25 – 4 in, 64 – 102 mm
-
Termination Device Type:Magneform Ring
-
Adapter Entry Size:08
-
Style:Shielded Boot
-
Material:Aluminum
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$90.92
5
$82.59
10
$78.68
15
$77.51
25
$72.94
50 +
$70.99
Click for Quote
Log in
to unlock special pricing