- Home ›
- All Products›
- 420109-001
420109-001
TE Connectivity / Raychem Brand
5028D5312-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5028D5312-0
Search Keywords: 420109001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:420109-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:28 AWG
-
Impedance:50 Ω
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1,250
$15.73
2,500
$8.04
3,750
$5.47
5,000 +
$5.36
Click for Quote
Log in
to unlock special pricing