- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 4177514031
4177514031
TE Connectivity / Raychem Brand
ATUM-24/6-0-SP
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
ATUM-24/6-0-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = ATUM
- Product Source = U.K., U.S.
- Semiflexible
- Thin Wall Style
Search Keywords: 4177514031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4177514031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:11.81 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:6 mm
-
Inside Diameter Before Shrinking:24 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.