- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 411147-000
411147-000
TE Connectivity / Raychem Brand
TXR41AB00-1408AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR41AB00-1408AI
Product Highlights:
- Style = Tinel Lock
- Connector Code = 41
- Straight
- Shell Size = 14, 15
- Entry Size = 8
Search Keywords: 411147000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:411147-000
-
Alias/AKA:TXR41AB00-1408AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:14
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
13
$316.00
25
$173.99
38
$120.83
50 +
$118.41
Click for Quote
Log in
to unlock special pricing