- Home ›
- All Products›
- 410066-000
410066-000
TE Connectivity / Raychem Brand
TTP600MP-10
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TTP600MP-10
Product Highlights:
- Printer Type = Thermal Transfer
- Label Width = 152.40 mm
- Polyester Material
- TTP Series
- Operating Temperature = -29 - 150 °C
Search Keywords: 410066000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:410066-000
-
Alias/AKA:TTP600MP-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Recommended Ribbon:1330-0607-10
-
Product Type:Labels
-
Tamper Evident:No
-
Operating Temperature Range:-20 – 150 °C
-
Label Finish:N/A
-
Printer Type:Thermal Transfer
-
Label Type:Continuous
-
Label Width:152.4 mm
-
Packaging Method:Roll
-
Number of Labels Across:1
-
Recommended Printer:T308S
-
Performance Labels:Yes
-
Material:Polyester
-
Continuous Roll:With
-
Energy Product:Yes
-
Label Color:Metalized Silver
-
Label Length:103 ft
-
Self-Laminating:No
-
Energy Label Type:ProjectMark
-
Label Height:N/A mm
-
Adhesive Type:Permanent Acrylic
-
Packaging Quantity:1 ft
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$459.39
5
$339.24
8
$251.78
10 +
$246.74
Click for Quote
Log in
to unlock special pricing