- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 404935-000
404935-000
TE Connectivity / Raychem Brand
Multi-Conductor Cable 4Conductors 16AWG 5.3mm 600VAC Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 4Conductors 16AWG 5.3mm 600VAC Automotive
Search Keywords: 404935000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:404935-000
-
Alias/AKA:55PC0242-16-MST4CS2573
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
500
$17.56
1,000
$9.27
1,500
$6.37
2,000 +
$6.25
Click for Quote
Log in
to unlock special pricing