- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 404349-000
404349-000
TE Connectivity / Raychem Brand
TXR41AB00-1408BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR41AB00-1408BI
Search Keywords: 404349000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:404349-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Braid:32 Double
-
TE Adapter Code:41
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Connector General Specification Number:MIL-DTL-38999 Series II/Class E,P,T
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Salt Spray Resistance:500 Hr
-
Style:Tinel-Lock Adapter
-
Connector Detail Specification Number:MS27479
-
Termination Device Included:TR08BI
-
Color:Olive Drab
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Entry Size:8
-
Material:Aluminum
-
Connector Shell Size:14 , 15
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
Adapter Angle:00
-
Overbraid Termination:Tinel-Lock Ring
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
13
$316.00
25
$173.99
38
$120.83
50 +
$118.41
Click for Quote
Log in
to unlock special pricing