- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 403289-000
403289-000
TE Connectivity / Raychem Brand
CWT-3
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CWT-3
Product Highlights:
- Shield Terminator
- Terminator Type = Solder Sleeve
- Fluid Resistance = Splash Protection
- Cable Temperature Rating = 85 °C
- Jacket Outer Diameter = 2.70 mm
Search Keywords: 403289000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:403289-000
-
Alias/AKA:CWT-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminator
-
Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55,304
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
100
$0.4803
500
$0.3980
1,000
$0.3941
2,500
$0.3902
5,000
$0.3882
7,500
$0.3863
10,000
$0.3551
15,000 +
$0.3533
Click for Quote
Log in
to unlock special pricing