- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 400R0111-20-0
400R0111-20-0
TE Connectivity / Raychem Brand
Hook-up Wire 20AWG 1.45mm Tinned Copper Black 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 20AWG 1.45mm Tinned Copper Black 600VAC
Search Keywords: 400R0111200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:400R0111-20-0
-
Alias/AKA:EG8796-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:202059AWG
-
Bunch Stranding:19x322045
-
Conductor Material:Tinned Copper2047
-
Cable Diameter:1.45 mm
-
Maximum Voltage Rating:6002055VAC
-
Operating Temperature:125(Max) °C
-
Color:Black2050
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 50
Stock lot only:
2
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
1
$0.8703
50
$0.7912
250
$0.7793
500
$0.7676
1,250
$0.7561
2,500
$0.4653
3,750
$0.3683
5,000 +
$0.3610
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT