- Home ›
- All Products›
- 399078-000
399078-000
TE Connectivity / Raychem Brand
82A0813-8-9-F874
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0813-8-9-F874
Search Keywords: 399078000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:399078-000
-
Alias/AKA:82A0813-8-9-F874
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Class:Medium Weight
-
Length:50 ft
-
Jacket Color:White
-
Overall Outside Diameter:.23 in
-
Wire Color:WT
-
Wire Diameter:.23 in
-
Strand Size:36 AWG
-
Wire Size:8 AWG
-
Conductor Material:Nickel-Coated Copper
-
Product Type:Wire
-
Wall Type:Single
-
Conductor Stranding:High Strand Count Conductor
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Conductor Diameter:.165 in
-
Cable Type:Power
-
Cable Style:Primary
-
Insulation Style:Double
-
Operating Temperature Range:-65 – 200 °C
-
Number of Strands:665
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Voltage Rating:600 VAC
-
Number of Conductors:1
-
Jacket Material:Radiation-Crosslinked, Modified Flexible ETFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
250
$55.66
500
$28.43
750
$19.35
1,000 +
$18.97
Click for Quote
Log in
to unlock special pricing