- Home ›
- All Products›
- 398294-000
398294-000
TE Connectivity / Raychem Brand
DMVF200WE-100
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
DMVF200WE-100
Search Keywords: 398294000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:398294-000
-
Alias/AKA:DMVF200WE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Energy Product:No
-
Product Type:Labels
-
Material:Polyvinyl Fluoride
-
Operating Temperature Range:-40 – 130 °C
-
Self-Laminating:No
-
Recommended Ribbon:1892BK01
-
Web Width:63.5 mm
-
Label Type:Continuous
-
Adhesive Type:Permanent Acrylic
-
Recommended Printer:AM6310
-
Performance Labels:Yes
-
Number of Labels Across:1
-
Packaging Method:Roll
-
Label Width:2 in
-
Tamper Evident:No
-
Label Length:100 ft
-
Printer Type:Dot Matrix
-
Label Height:N/A mm
-
Label Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$11,032.46
2
$5,634.86
3
$3,835.66
4 +
$3,758.94
Click for Quote
Log in
to unlock special pricing