- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 393937-000
393937-000
TE Connectivity / Raychem Brand
D-621-0457-L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-621-0457-L
Search Keywords: 393937000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:393937-000
-
Alias/AKA:D-621-0457-L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Connector Type:Plug
-
Product Type:Data Bus Component
-
Polarization (Bayonet Style):A
-
Contact Type:Pin
-
Impedance:3000 Ω
-
Space-Grade:No
-
Connector Style:Bayonet
-
Operating Temperature (Max):125 °C
-
Connection Type:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$564.17
3
$462.91
4
$412.28
5 +
$404.03
Click for Quote
Log in
to unlock special pricing