- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 3929030001
3929030001
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Automotive
Search Keywords: 3929030001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3929030001
-
Alias/AKA:TMS-SCE-3/8-2.0-S2-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:8.12 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,581
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1125
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$2.41
250
$1.59
500
$1.54
1,125
$1.48
2,250
$1.46
3,375
$1.45
4,500 +
$1.43
Click for Quote
Log in
to unlock special pricing