- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 390611-000
390611-000
TE Connectivity / Raychem Brand
The 390611-000 is a straight HexaShield circular backshell that provides 360° EMI/RFI screening for MIL-C-38999 Series III and ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 390611-000 is a straight HexaShield circular backshell that provides 360° EMI/RFI screening for MIL-C-38999 Series III and IV connectors.
Product Highlights:
- Terminate To Cable
- Style = Tinel Lock
- Connector Code = 41
- 90°
- Shell Size = 14, 15
Search Keywords: 390611000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:390611-000
-
Alias/AKA:TXR41AB90-1404AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:14
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:4 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
70 Weeks
can ship
9/7/27
Price (USD)
Qty
Unit Price
13
$526.22
25
$288.84
38
$196.03
50 +
$192.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments