- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 390231-000
390231-000
TE Connectivity / Raychem Brand
10606-26-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10606-26-9
Search Keywords: 390231000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:390231-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Cheminax
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Jacket Color:White
-
Capacitance:30 pF/ft
-
Wire Diameter:.021 in, .53 mm
-
Wire Size:26 AWG
-
Overall Outside Diameter:.111 in, 2.82 mm
-
Cable Style:Twisted Pair
-
Jacket Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Silver-Plated High Strength Copper
-
Shield Material:Tin-Plated Copper
-
Cable Dielectric Diameter:.039 in, .99 mm
-
Impedance:75 Ω
-
Product Type:Wire Lead
-
Product Classification:Cable - Coaxial
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,250
$14.17
2,500
$7.24
3,750
$4.93
5,000 +
$4.83
Click for Quote
Log in
to unlock special pricing