- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 387724-000
387724-000
TE Connectivity / Raychem Brand
44A1111-18-0-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1111-18-0-9
Search Keywords: 387724000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:387724-000
-
Alias/AKA:44A1111-18-0-9-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:2.62 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
877
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
877
$2.437
1,754
$1.290
2,631
$0.908
3,508 +
$0.890
Click for Quote
Log in
to unlock special pricing