- Home ›
- All Products›
- 3874153001
3874153001
TE Connectivity / Raychem Brand
100G0111-0.40-4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G0111-0.40-4
Search Keywords: 3874153001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3874153001
-
Alias/AKA:100G0111-0.40-4
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544604000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Product Type:Wire
-
Cable Style:Primary
-
Number of Conductors:1
-
Wire Source:United Kingdom
-
Operating Temperature Range:-55 – 125 °C
-
Wire Diameter:.052 in, 1.32 mm
-
Wire Size:22 AWG, .4 mm²
-
Product Classification:Wire - Spec 99 & 100
-
Cable Type:Spec 100G
-
Voltage Rating:750/1300 V
-
Conductor Material:Tin-Plated Copper
-
Wire Color (Base):Yellow
-
Wire & Cable Insulation Material:Halogen-Free Polymer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2461 Feet
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,461
$1.1990
4,922
$0.6348
7,383
$0.4467
9,843 +
$0.4378
Click for Quote
Log in
to unlock special pricing