- Home ›
- All Products›
- 387071-000
387071-000
TE Connectivity / Raychem Brand
44A1111-12-9-9-US
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
44A1111-12-9-9-US
Search Keywords: 387071000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:387071-000
-
Alias/AKA:44A1111-12-9-9-MX, 44A1111-12-9-9-US
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:Yes
-
Wire Source:United States
-
Number of Conductors:1
-
Cable Style:Jacketed , Round Braided
-
Wire Size:12 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Wire Diameter:.108 in, 2.74 mm
-
Product Type:Wire Lead
-
Strand Size:28 AWG
-
Overall Outside Diameter:.146 in, 3.71 mm
-
Jacket Color:White
-
Number of Strands:37
-
Cable Type:Spec 44
-
Conductor Diameter:.088 in, 2.23 mm
-
Operating Temperature Range:-65 – 150 °C
-
Shield Diameter:.13 in, 3.3 mm
-
Conductor Material:Tin-Plated Copper
-
Wire Color:White
-
Shield Material:Tin-Coated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78 Feet
Can Ship immediately
You may purchase all in-stock quantity of 78
Stock lot only:
78 Feet
MOQ for In Stock Qty:
500 Feet
MOQ for out of Stock Qty:
500 Feet
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$2.937
500
$2.670
750
$2.120
1,000 +
$2.070
Click for Quote
Log in
to unlock special pricing