- Home ›
- All Products›
- 382W042-3-0
382W042-3-0
TE Connectivity / Raychem Brand
Molded Parts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Molded Parts
Product Highlights:
- Transition
- Family Name = 382W0
- Transition Type = Y
- 2 Branches/Legs
- General Purpose Application
Search Keywords: 382W04230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382W042-3-0
-
Alias/AKA:481166-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:No
-
Material:Modified Polyolefin
-
Color:Black
-
Product Type:Molded Part
-
Wire/Cable OD:.47 in
-
Molded Part Shape:Y Shape
-
Pliancy:Semi-Rigid
-
Inside Diameter Range (Leg 2):.16 – .35 in
-
Government Qualified:No
-
Transition Type:Y-Transition
-
Formcode des Formteils:382W
-
Inside Diameter Range (Leg 1):4 – 9 mm
-
Adhesive Code:S1125
-
Wire/Cable Main Branch OD:.2 in
-
Breakout Angle:22.5
-
Material Systems Code:10
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Power Cable Accessory:No
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Operating Temperature Range:-55 – 135 °C
-
Molded Part Shape Code:382W
-
Material Code:3
-
Special Requirements:Flame Retarded
-
Size Code:42
-
Inside Diameter Range (Body):8 – 20 mm
-
Adhesive Options:S1125 Separate Adhesive
-
Klebemitteltyp:Adhesive Purchased Separately
-
Molded Part Type:Transition
-
Adhesive Type:Adhesive Purchased Separately
-
Wire/Cable Sm Branch OD:4.5 mm
-
Number of Branches/Legs:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
19
$131.76
38
$69.76
57
$49.09
75 +
$48.11
Click for Quote
Log in
to unlock special pricing