- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 382W042-12-0
382W042-12-0
TE Connectivity / Raychem Brand
382W042-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
382W042-12-0
Search Keywords: 382W042120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382W042-12-0
-
Alias/AKA:624871-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape Code:382W
-
Wire/Cable Main Branch OD:.2 in
-
Government Qualified:No
-
Fluid/Chemical Resistance:Long-term immersn elevated temp incl fuel
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Transition Type:Y-Transition
-
Adhesive Options:S1255-04 Separate Adhesive
-
Breakout Angle:22.5
-
Formcode des Formteils:382W
-
Adhesive Type:Adhesive Purchased Separately
-
Material:Modified Fluoro-Elastomer
-
Wire/Cable OD:9 mm
-
Inside Diameter Range (Leg 1):4 – 9 mm
-
Number of Branches/Legs:2
-
Special Requirements:Flame Retarded
-
Inside Diameter Range (Body):8 – 20 mm
-
Pliancy:Flexible
-
Molded Part Type:Transition
-
Size Code:42
-
Material Systems Code:200
-
Adhesive Pre-Coat:No
-
Product Type:Molded Part
-
Operating Temperature Range:-67 – 392 °F
-
Wire/Cable Sm Branch OD:.28 in
-
Material Code:12
-
Color:Black
-
Power Cable Accessory:No
-
Adhesive Code:S1255-04
-
Molded Part Shape:Y Shape
-
Inside Diameter Range (Leg 2):.16 – .35 in
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
39
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
39
$277.32
78
$141.64
117
$96.42
155 +
$94.49
Click for Quote
Log in
to unlock special pricing