- Home ›
- All Products›
- 382A046-4/42-0
382A046-4/42-0
TE Connectivity / Raychem Brand
Molded Parts
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Molded Parts
Product Highlights:
- Molded Part Type = Transition
- Family Name = 382A0
- Transition Type = Y
- 2 Branches/Legs
- General Purpose Application
Search Keywords: 382A0464420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382A046-4/42-0
-
Alias/AKA:823634-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape:One to Two Cables
-
Size Code:46
-
Wire/Cable Main Branch OD:.63 in
-
Material Code:4
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Number of Branches/Legs:2
-
Molded Part Type:Transition
-
Formcode des Formteils:382A
-
Inside Diameter Range (Leg 1):12.7 – 26.9 mm
-
Breakout Angle:22.5
-
Government Qualified:No
-
Pliancy:Flexible
-
Molded Part Shape Code:382A
-
Inside Diameter Range (Leg 2):.5 – 1.06 in
-
Material:Modified Polyolefin
-
Adhesive Code:42
-
Klebemitteltyp:High Performance Pre-Coat Adhesive
-
Material Systems Code:10
-
Adhesive Pre-Coat:Yes
-
Power Cable Accessory:No
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Adhesive Options:/42 Precoat
-
Special Requirements:Flame Retarded
-
Color:Black
-
Transition Type:Y-Transition
-
Product Type:Molded Part
-
Wire/Cable OD:1.42 in
-
Inside Diameter Range (Body):1.02 – 2.189 in
-
Wire/Cable Sm Branch OD:.63 in
-
Operating Temperature Range:-4 – 140 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
25
$185.69
50
$98.00
75
$67.40
100 +
$66.05
Click for Quote
Log in
to unlock special pricing