- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 382A034-100/86-0
382A034-100/86-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Black Flexible Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Black Flexible Polyolefin
Search Keywords: 382A034100860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382A034-100/86-0
-
Alias/AKA:245099-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:N/A
-
Angular Function:N/A
-
Coupling:N/A
-
Body Material:N/A
-
Body Plating:N/A
-
Entry Size:N/A
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
35 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
25
$143.72
50
$76.09
75
$53.54
100 +
$52.47
Click for Quote
Log in
to unlock special pricing