- Home ›
- All Products›
- 3826873002
3826873002
TE Connectivity / Raychem Brand
44A1221-16-0/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
44A1221-16-0/9-9
Search Keywords: 3826873002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3826873002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 44
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:1000 VAC
-
Conductor Material:Tin-Coated Copper
-
Wire Size:16 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
10
$2.966
100
$2.073
250
$1.896
500
$1.837
1,000
$1.781
2,500
$1.677
5,000
$1.669
7,500 +
$1.660
Click for Quote
Log in
to unlock special pricing