- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3823823004
3823823004
TE Connectivity / Raychem Brand
44A0121-20-0/9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0121-20-0/9
Search Keywords: 3823823004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3823823004
-
Alias/AKA:44A0121-20-0/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin-Coated Copper
-
Wire Size:20 AWG, 1.4 CMA, .52 mm²
-
Voltage Rating:600 VAC
-
Type:High Performance Cable
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
153
9 Weeks
can ship
8/3/26