- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3823123016
3823123016
TE Connectivity / Raychem Brand
44A0121-24-0/9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0121-24-0/9
Search Keywords: 3823123016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3823123016
-
Alias/AKA:44A0121-24-0/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin-Coated Copper
-
Wire Size:24 AWG, 1.02 CMA, .21 mm²
-
Voltage Rating:600 VAC
-
Type:High Performance Cable
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,000
$0.5354
5,000
$0.5167
10,000
$0.4531
25,000 +
$0.3323
Click for Quote
Log in
to unlock special pricing