- Home ›
- All Products›
- 382296-000
382296-000
TE Connectivity / Raychem Brand
44A0131-22-2/4/6-US
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0131-22-2/4/6-US
Search Keywords: 382296000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382296-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Wire Size:22 AWG, .33 mm²
-
Cable Style:Primary
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Type:Spec 44
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Overall Outside Diameter:.102 in, 2.6 mm
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Cable Configuration:Three Conductor
-
Number of Conductors:3
-
Strand Size:34 AWG
-
Product Type:Wire Lead
-
Wire Color:Blue , Red , Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1,250
$2.531
2,500
$1.340
3,750
$0.943
5,000 +
$0.924
Click for Quote
Log in
to unlock special pricing