- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 3821734002
3821734002
TE Connectivity / Raychem Brand
RT555-3/4-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RT555-3/4-0-SP
Search Keywords: 3821734002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3821734002
-
Alias/AKA:RT555-3/4-0-SP
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:Tubing
-
Body Material:Cross Linked Fluoropolymer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-65 to 200 °C
-
Inside Diameter After Shrinking:9.53 mm
-
Inside Diameter Before Shrinking:19.05 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35 Feet
Can Ship immediately
On Order:
250
can ship 8/26/26
Minimum Order Quantity:
10 Feet
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$30.57
25
$29.97
50
$29.68
100
$29.38
250
$29.09
500
$29.02
1,000 +
$28.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT