- Home ›
- All Products›
- 381A304-71-0
381A304-71-0
TE Connectivity / Raychem Brand
381A304-71-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
381A304-71-0
Search Keywords: 381A304710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:381A304-71-0
-
Alias/AKA:299287-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Klebemitteltyp:Adhesive Purchased Separately
-
Material Code:71
-
Packaging Method:Bag/Box
-
Profile:Slimline
-
Inside Diameter Range (Body):1.311 – 3.28 in
-
Wire/Cable OD:2.28 in
-
Flammability:Flame-Retardant
-
Molded Part Shape:One to Two Cables
-
Power Cable Accessory:No
-
Inside Diameter Range (Leg 1):1.311 – 2.161 in
-
Operating Temperature Range:-55 – 135 °C
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material Systems Code:10
-
Number of Branches/Legs:2
-
Adhesive Pre-Coat:No
-
Molded Part Type:Transition
-
Material:Modified Polyolefin
-
Breakout Angle:22.5
-
Color:Black
-
Pliancy:Flexible
-
Transition Type:Y-Transition
-
Size Code:04
-
Product Type:Molded Part
-
Adhesive Type:Adhesive Purchased Separately
-
Adhesive Code:S1125
-
Wire/Cable Main Branch OD:1.93 in
-
Government Qualified:No
-
Special Requirements:Flame Retarded
-
Wire/Cable Sm Branch OD:1.93 in
-
Shrink Ratio Type:High
-
Resistant To:Flexing
-
Inside Diameter Range (Leg 2):1.311 – 2.161 in
-
Adhesive Options:S1125 Separate Adhesive
-
Formcode des Formteils:381A
-
Molded Part Shape Code:381A
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$235.30
50
$124.18
75
$85.40
100 +
$83.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments