- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 381A303-51-01-0
381A303-51-01-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot Y Style Flexible EPB Black Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot Y Style Flexible EPB Black Bag/Box
Search Keywords: 381A30351010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:381A303-51-01-0
-
Alias/AKA:833323-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Molded Boot
-
Body Material:Flexible EPB
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$213.48
50
$112.67
75
$77.49
100 +
$75.94
Click for Quote
Log in
to unlock special pricing