- Home ›
- All Products›
- 381A303-50-0-CS5327
381A303-50-0-CS5327
TE Connectivity / Raychem Brand
222F253-51/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222F253-51/86-0
Search Keywords: 381A303500CS5327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:381A303-50-0-CS5327
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Material Systems Code:20
-
Molded Part Shape:90 °
-
Molded Part Type:Molded Boot
-
Flammability:Flame-Retardant
-
Material:Elastomeric Polymer Blend (EPB)
-
Adhesive Pre-Coat:Yes
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
-
Operating Temperature Range:-55 – 150 °C
-
Lipped:Yes
-
Adhesive Options:/86 Precoat
-
Formcode des Formteils:222
-
Molded Part Shape Code:222
-
Material Code:51
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
13
$235.35
25
$129.58
38
$89.99
50 +
$88.19
Click for Quote
Log in
to unlock special pricing