- Home ›
- All Products›
- 381A303-50-01-0
381A303-50-01-0
TE Connectivity / Raychem Brand
381A303-50-01-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
381A303-50-01-0
Search Keywords: 381A30350010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:381A303-50-01-0
-
Alias/AKA:833322-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Operating Temperature Range:-67 – 302 °F
-
Number of Branches/Legs:3
-
Molded Part Type:Breakouts/Transitions
-
Inside Diameter Range (Leg 1):.79 – 1.58 in, 20.1 – 40.1 mm
-
Shrink Ratio Type:High
-
Molded Part Shape:One to Two Cables
-
Formcode des Formteils:381A
-
Fluid/Chemical Resistance:Long-term immersn elevated temp incl fuel
-
Breakout Angle:22.5
-
Adhesive Pre-Coat:No
-
Wire/Cable OD:.94 in
-
Product Type:Molded Part
-
Wire/Cable Sm Branch OD:26 mm
-
Resistant To:Fluids
-
Inside Diameter Range (Leg 2):.79 – 1.58 in, 20.1 – 40.1 mm
-
Material Systems Code:30
-
Wire/Cable Main Branch OD:22 mm
-
Klebemitteltyp:Adhesive Purchased Separately
-
Pliancy:Flexible
-
Special Requirements:Flame Retarded
-
Power Cable Accessory:No
-
Material Code:50
-
Molded Part Shape Code:381A
-
Adhesive Type:Adhesive Purchased Separately
-
Packaging Method:Bag/Box
-
Inside Diameter Range (Body):.79 – 2.37 in, 20.1 – 60.2 mm
-
Size Code:303
-
Color:Black
-
Adhesive Options:None
-
Material:Fluid Resistant Modified Elastomer
-
Transition Type:T-Transition
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$285.34
50
$150.59
75
$103.57
100 +
$101.50
Click for Quote
Log in
to unlock special pricing