- Home ›
- All Products›
- 381A302-51-01-0
381A302-51-01-0
TE Connectivity / Raychem Brand
381A302-51-01-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
381A302-51-01-0
Search Keywords: 381A30251010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:381A302-51-01-0
-
Alias/AKA:EG6602-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Adhesive Pre-Coat:No
-
Molded Part Type:Breakouts/Transitions
-
Size Code:302
-
Power Cable Accessory:No
-
Inside Diameter Range (Leg 2):.45 – .9 in, 11.4 – 22.9 mm
-
Adhesive Options:/164 Precoat
-
Special Requirements:Flame Retarded
-
Fluid/Chemical Resistance:Long-term exposure at elevated temps
-
Molded Part Shape:Y Shape
-
Color:Black
-
Resistant To:Fluids
-
Product Type:Molded Part
-
Adhesive Type:Hot-Melt Elastomeric Polymer
-
Number of Branches/Legs:3
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Material:Elastomeric Polymer Blend (EPB)
-
Shrink Ratio Type:High
-
Inside Diameter Range (Leg 1):.45 – .9 in, 11.4 – 22.9 mm
-
Inside Diameter Range (Body):.45 – 1.35 in, 11.4 – 34.3 mm
-
Material Systems Code:20
-
Transition Type:T-Transition
-
Pliancy:Flexible
-
Packaging Method:Bag/Box
-
Molded Part Shape Code:381A
-
Formcode des Formteils:381A
-
Wire/Cable Sm Branch OD:.49 – .81 in, 12.5 – 20.6 mm
-
Material Code:51
-
Klebemitteltyp:Adhesive Purchased Separately
-
Wire/Cable Main Branch OD:.49 – .81 in, 12.5 – 20.6 mm
-
Breakout Angle:22.5
-
Wire/Cable OD:.49 – 1.21 in, 12.5 – 30.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
8 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
9
$157.48
18
$96.91
27
$76.72
35 +
$75.19
Click for Quote
Log in
to unlock special pricing