- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 373667-000
373667-000
TE Connectivity / Raychem Brand
A circular backshell designed to provide strain relief, environmental sealing, and EMI/RFI shielding for circular connector te ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
A circular backshell designed to provide strain relief, environmental sealing, and EMI/RFI shielding for circular connector terminations.
Search Keywords: 373667000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:373667-000
-
Alias/AKA:TXR15AB00-1610AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:16
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:10 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
25 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$196.98
5
$194.31
10
$193.03
20
$190.57
50
$189.39
100 +
$134.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments