- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 3679794002
3679794002
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = MT-2000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: 3679794002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3679794002
-
Alias/AKA:MT2000-1.0-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1250 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2.5:1
-
Dielectric Strength:39.36 KV/mm
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,296
can ship 7/10/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$2.89
250
$1.81
500
$1.77
1,250
$1.76
2,500
$1.75
3,750
$1.74
5,000 +
$1.73
Click for Quote
Log in
to unlock special pricing