- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 365185-000
365185-000
TE Connectivity / Raychem Brand
462A046-4/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
462A046-4/42-0
Search Keywords: 365185000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:365185-000
-
Alias/AKA:462A046-4/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Polyolefin Flexible Modified
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
19
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$144.77
5
$119.45
10
$115.70
19
$110.94
38
$109.83
57
$108.74
75 +
$107.67
Click for Quote
Log in
to unlock special pricing