- Home ›
- All Products›
- 362A024-4/42-0
362A024-4/42-0
TE Connectivity / Raychem Brand
362A024-4/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
362A024-4/42-0
Search Keywords: 362A0244420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:362A024-4/42-0
-
Alias/AKA:820242-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Type:Transition
-
Formcode des Formteils:362A
-
Number of Branches/Legs:2
-
Adhesive Code:42
-
Special Requirements:Flame Retarded
-
Breakout Angle:30
-
Inside Diameter Range (Leg 2):.339 – .598 in
-
Wire/Cable Main Branch OD:.94 in
-
Operating Temperature Range:-4 – 140 °F
-
Molded Part Shape:One to Two Cables
-
Molded Part Shape Code:362A
-
Adhesive Options:/42 Precoat
-
Product Type:Molded Part
-
Klebemitteltyp:High Performance Pre-Coat Adhesive
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Color:Black
-
Power Cable Accessory:No
-
Adhesive Pre-Coat:Yes
-
Wire/Cable Sm Branch OD:10 mm
-
Pliancy:Flexible
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Transition Type:Y-Transition
-
Material Code:4
-
Government Qualified:No
-
Size Code:24
-
Wire/Cable OD:.79 in
-
Inside Diameter Range (Leg 1):18.3 – 35.6 mm
-
Material Systems Code:10
-
Material:Modified Polyolefin
-
Inside Diameter Range (Body):.72 – 1.402 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
57 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
19
$140.32
38
$74.29
57
$52.27
75 +
$51.23
Click for Quote
Log in
to unlock special pricing