- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 362A024-25/86-0
362A024-25/86-0
TE Connectivity / Raychem Brand
362A024-25/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
362A024-25/86-0
Search Keywords: 362A02425860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:362A024-25/86-0
-
Alias/AKA:452327-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Transition Type:Y-Transition
-
Breakout Angle:30
-
Inside Diameter Range (Leg 2):.339 – .598 in
-
Number of Branches/Legs:2
-
Wire/Cable Main Branch OD:.94 in
-
Adhesive Pre-Coat:Yes
-
Operating Temperature Range:-55 – 105 °C
-
Size Code:24
-
Government Qualified:No
-
Material Systems Code:25
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Product Type:Molded Part
-
Adhesive Options:/86 Precoat
-
Molded Part Shape:One to Two Cables
-
Molded Part Type:Transition
-
Power Cable Accessory:No
-
Resistant To:Fluids
-
Molded Part Shape Code:362A
-
Special Requirements:Flame Retarded
-
Inside Diameter Range (Leg 1):18.3 – 35.6 mm
-
Material Code:25
-
Fluid/Chemical Resistance:Long-term exposure at elevated temps
-
Wire/Cable Sm Branch OD:.47 in
-
Inside Diameter Range (Body):18.3 – 35.6 mm
-
Wire/Cable OD:28 mm
-
Color:Black
-
Formcode des Formteils:362A
-
Material:Modified Elastomer
-
Adhesive Code:86
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
35 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
25
$111.93
50
$59.26
75
$41.70
100 +
$40.86
Click for Quote
Log in
to unlock special pricing