- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 362A014-100-0
362A014-100-0
TE Connectivity / Raychem Brand
Molded Parts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Molded Parts
Product Highlights:
- Molded Part Type = Transition
- Family Name = 362A0
- Transition Type = 30° Side-Breakout
- 2 Branches/Legs
- Marine Application, Military Application, Rail Application
Search Keywords: 362A0141000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:362A014-100-0
-
Alias/AKA:599886-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pliancy:Flexible
-
Inside Diameter Range (Leg 1):15.7 – 30.5 mm
-
Number of Branches/Legs:2
-
Wire/Cable Sm Branch OD:.47 in
-
Breakout Angle:30
-
Flammability:Low Fire Hazard
-
Power Cable Accessory:No
-
Emission Features:Halogen-Free
-
Special Requirements:Limited Fire Hazard
-
Inside Diameter Range (Body):15.7 – 30.5 mm
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Molded Part Shape Code:362A
-
Formcode des Formteils:362A
-
Molded Part Shape:One to Two Cables
-
Adhesive Options:S1125 Separate Adhesive
-
Material Code:100
-
Inside Diameter Range (Leg 2):.421 – .787 in
-
Wire/Cable Main Branch OD:.94 in
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Adhesive Code:S1125
-
Color:Black
-
Adhesive Type:Adhesive Purchased Separately
-
Government Qualified:No
-
Material Systems Code:100
-
Wire/Cable OD:24 mm
-
Transition Type:Y-Transition
-
Molded Part Type:Transition
-
Material:Modified Polyolefin
-
Product Type:Molded Part
-
Size Code:14
-
Adhesive Pre-Coat:No
-
Operating Temperature Range:-22 – 221 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$88.43
50
$46.82
75
$32.95
100 +
$32.29
Click for Quote
Log in
to unlock special pricing