- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 360901-000
360901-000
TE Connectivity / Raychem Brand
D-659-0033-003
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
D-659-0033-003
Search Keywords: 360901000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:360901-000
-
Alias/AKA:D-659-0033-003
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
39
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
39
$3,093.28
79
$1,559.90
118
$1,066.33
157 +
$1,045.00
Click for Quote
Log in
to unlock special pricing