- Home ›
- All Products›
- 3600453001
3600453001
TE Connectivity / Raychem Brand
100G0111-2.00-45
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G0111-2.00-45
Search Keywords: 3600453001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3600453001
-
Alias/AKA:100G0111-2.00-45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
Reel Pack:
1 -
Wire Source:United Kingdom
-
Number of Conductors:1
-
Cable Type:Spec 100G
-
Voltage Rating:750/1300 V
-
Operating Temperature Range:-55 – 125 °C
-
Wire Color (Stripe):Green
-
Wire & Cable Insulation Material:Halogen-Free Polymer
-
Product Classification:Wire - Spec 99 & 100
-
Product Type:Wire
-
Wire Diameter:.095 in, 2.41 mm
-
Wire Size:14 AWG, 2.08 mm²
-
Cable Style:Primary
-
Conductor Material:Tin-Plated Copper
-
Wire Color (Base):Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$3.14
500
$1.93
750
$1.53
1,000 +
$1.50
Click for Quote
Log in
to unlock special pricing